Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC MMBD914-TP

Diode, Rectifier, Vr 75V, If 150MA, Pkg SOT-23, Vf 0.885V, Trr 4NS, Cj 2PF, Tj +175DEGC
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMBD914-TP.

Farnell

Datasheet3 pages18 years ago

HQonline

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.12%

CAD Models

Download MCC MMBD914-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.029
$ 0.029
Stock
5,618,479
37,624,794
37,624,794
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
855 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG SOT-23,VF 0.885V, TRR 4NS, CJ 2PF
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R
onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
onsemiBAW74
Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC MMBD914-TP provided by its distributors.

DIODE, RECTIFIER, VR 75V, IF 150MA, PKG SOT-23,VF 0.885V, TRR 4NS, CJ 2PF, TJ +175DEGC
MMBD914 Series 1 A 100 V 350 mW SMT Silicon Epitaxial Diode - SOT-23-3
Rectifier Diode Switching 100V 0.15A 4ns 3-Pin SOT-23 T/R
75V -55¡Í~+150¡Í@(Tj) 350mW Single 855mV@10mA 4ns 25nA@20V 150mA SOT-23 Switching Diode ROHS
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
SWITCHING DIODE, 100V, SOT-23; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:855mV; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD914TP