STMicroelectronics BAR46FILM

BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAR46FILM.

Future Electronics

Datasheet5 pages24 years ago

Newark

Inventory History

3 month trend:
-5.74%

CAD Models

Download STMicroelectronics BAR46FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsBAR46AFILM
BAR46 Series 150 mA 0.45 V Schottky Diode Surface Mount - SOT-23
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE

Descriptions

Descriptions of STMicroelectronics BAR46FILM provided by its distributors.

BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23
BAR46FILM, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 150MA, 3-PIN SOT-23
STMicroelectronics Schottky Diode, 150mA, 100V, SMD, SOT-23, 3-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Signal Schottky, 100V, 0.15A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
SCHOTTKY DIODE, 100V, 0.15A, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics