Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAV99-E3-08

Rectifier Diode Small Signal Switching 70V 0.25A 6ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 70V 150MA SOT23

$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV99-E3-08.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet5 pages18 years ago

Upverter

TME

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.50%

CAD Models

Download Vishay BAV99-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.049
$ 0.049
Stock
6,927,538
28,791,981
28,791,981
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
300 mA
300 mA
Max Reverse Leakage Current
2.5 µA
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BAS16 Series 75 V 150 mA 350 mW Small Signal Fast Switching Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching 70V 0.25A 6ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV70-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV199-7-F
Diode Standard Recovery Rectifier 85 Volt 0.16A 3-Pin SOT-23 Tape and Reel
Diodes Inc.BAW156-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BAV99-E3-08 provided by its distributors.

Rectifier Diode Small Signal Switching 70V 0.25A 6ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 70V 150MA SOT23
70V -55¡Í~+150¡Í@(Tj) 300mW Dual 1.25V@150mA 6ns 2.5Ã×A@70V 250mA SOT-23 Switching Diode ROHS
BAV99 Series 70 V 150 mA SMT Small Signal Switching Dual Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.25A, 70V V(RRM), Silicon
Vishay Serial switching diodes, Iout=150mA, SMD mount, Vrev=100V, SOT-23encapsulation
DIODE, SWITCHING, 70V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm Max: 4.5A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAV99 Series; Automotive Qualification Standard: -; Diode Type: Switching
Configuration = Dual Serial / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1.25 / Peak Reverse Current uA = 2.5 / Reverse Recovery Time (trr) ns = 6 / Power Dissipation (Pd) mW = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 430

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99-E3-08.
  • BAV99-E3-08_