Vishay IMBD4148-E3-08

SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMBD4148-E3-08.

Newark

Datasheet5 pages8 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.45%

CAD Models

Download Vishay IMBD4148-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.051
$ 0.051
Stock
1,973,028
225,983
225,983
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 855MV, CJ 2PF
70V -55℃~+150℃@(Tj) 300mW Dual 1.25V@150mA 6ns 2.5uA@70V 250mA SOT-23 Switching Diode ROHS
Diodes Inc.BAV70-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG SOT-23,VF 0.885V, TRR 4NS, CJ 2PF
DIODE, RECTIFIER, VR 75V, IF 150MA, PKG SOT-23,VF 0.885V, TRR 4NS, CJ 2PF, TJ +175DEGC
Diodes Inc.BAW56Q-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay IMBD4148-E3-08 provided by its distributors.

SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
IMBD4148 Series 75 V 0.15 A SMT Small Signal Switching Diode - SOT-23-3
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Reverse Current uA = 2.5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 4 / Thermal Resistance W/°C = 450

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMBD4148-E3-08.