Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV70-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R

$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

TME

Mouser

Future Electronics

Inventory History

3 month trend:
-70.87%

CAD Models

Download Diodes Inc. BAV70-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.033
$ 0.033
Stock
3,581,371
36,561,165
36,561,165
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.BAV99-7-F
DiodesZetex high speed diode Diodes, 300mA, 75V, surface mount, SOT-23encapsulation, 3needle
Diodes Inc.BAS16-7-F
BAS16 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
Diodes Inc.BAW56-7-F
DiodesZetex high speed diode Diodes, 300mA, 75V, surface mount, SOT-23encapsulation, 3needle
BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R
onsemiMMBD6050
Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAV70-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
BAV70 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23
Supplied as a Tape, Diodes Inc 75V 300mA, Dual Diode, 3-Pin SOT-23 BAV70-7-F
75V 1 pair of common cathodes 1.25V@150mA 4ns 150mA SOT-23 Switching Diodes ROHS
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon
Small Signal Diode, Dual Common Cathode, 75 V, 150 mA, 1.25 V, 4 ns, 2 A
Rectifier Diodes & Bridges; BAV70-7-F; DIODES; 3; 150 mA; 75 V; 2.5 µA
DIODE, SMALL SIGNAL, 75V, 0.15A, SOT-23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Fo

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70-7-F.
  • BAV70-7F