Diodes Inc. BAW56Q-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAW56Q-7-F.

IHS

Datasheet5 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-99.21%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.029
$ 0.029
Stock
834,841
46,993,734
46,993,734
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2.4 µA
2.4 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV70-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4148-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R
70V -55℃~+150℃@(Tj) 300mW Dual 1.25V@150mA 6ns 2.5uA@70V 250mA SOT-23 Switching Diode ROHS

Descriptions

Descriptions of Diodes Inc. BAW56Q-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R
BAW56 Series 75 V 150 mA Dual Surface Mount Switching Diode - SOT-23-3
Small Signal Switching Diode, Dual Common Anode, 75 V, 300 mA, 1.25 V, 4 ns, 2 A, SOT-23, 3 Pins
Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon
DIODE SW DL 75V 150MA SOT23 / Diode Array 1 Pair Common Anode Standard 75 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56Q7F