Vishay IHLP2525CZERR68M01

Inductor High Current Shielded Wirewound 680nH 20% 100KHz 15.5A 5.5mOhm DCR 2525 T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZERR68M01.

IHS

Datasheet6 pages5 years ago

Factory Futures

Newark

Farnell

LKR

Inventory History

3 month trend:
+10.52%

CAD Models

Download Vishay IHLP2525CZERR68M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.81
$ 0.81
Stock
577,695
294,293
294,293
Authorized Distributors
6
6
6
Inductance
680 nH
680 nH
680 nH
Tolerance
20 %
20 %
20 %
Current Rating
15.5 A
15.5 A
15.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
5.5 mΩ
5.5 mΩ
5.5 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik7443330068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 20A 0.00265Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP2525CZERR68M01 provided by its distributors.

Inductor High Current Shielded Wirewound 680nH 20% 100KHz 15.5A 5.5mOhm DCR 2525 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525
Power Inductor (SMD), 680 nH, 15.5 A, Shielded, 25 A, IHLP-2525CZ-01 Series
INDUCTOR, SMD, 0.68UH; Inductor Type:High Current; Series:IHLP-2525CZ; Inductance:0.68µH; Tolerance, Inductance:± 20%; Resistance:5.2mohm; DC Current Max:25A; Case Style:SMD; Tolerance, +:20%; Tolerance, -:20%; Inductance Measurement Frequency:100kHz; Test Frequency:100kHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZERR68M 01
  • IHLP2525CZERR68M01.