Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM6530T-R68M140

Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM6530T-R68M140.

IHS

Datasheet4 pages3 years ago

TDK

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-16.91%

CAD Models

Download TDK SPM6530T-R68M140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.871
Stock
415,112
101,280
Authorized Distributors
6
5
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
16.6 A
16 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.39 mΩ
5.39 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
Ferrite Bead, SMD, 100kHz-75MHz 24A 18A 10Ω@100kHz 680nH 4.5mΩ ±20% 7.3mm × 6.6mm × 5mm
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Ind High Current Shielded Wirewound 680nH 20% 200KHz 15.5A T/R

Descriptions

Descriptions of TDK SPM6530T-R68M140 provided by its distributors.

Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal-Core, SMD, 2826
SPM Series 680 nH 16 A 5.39 mOhm Shielded SMT Power Circuit Inductor
FIXED IND 680NH 16A 5.39MOHM SMD
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
Fixed Inductors 0.68uH 0.0049ohms 7.1x6.5x3mm
100KHz 16.6A 16A 680nH 5.39mΩ ±20% SMD SMD mount 7.1mm*6.5mm*3mm
16A 680nH 卤20% 16.6A SMD,7.1x6.5mm Power Inductors ROHS
SPM Nonstandard 0.280Lx0.256W 7.10mmx6.50mm 680nH
SPM6530T-R68M140, TDK Corporation
INDUCTOR, 0.68UH, 20%, SHIELDED; Inductance: 680nH; RMS Current (Irms): 16A; Inductor Construction: Wirewound; Saturation Current (Isat): 16.6A; Product Range: SPM Series; Power Inductor Case: 7.1mm x 6.5mm x 3mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM6530T-R68M140.