What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7443340068

WE-HCC SMT High Current Inductor (Ferrite)
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443340068.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+7.18%

CAD Models

Download Wurth Elektronik 7443340068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7443330068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 20A 0.00265Ohm DCR T/R
Wurth Elektronik7443310068
Power Inductor, 680Nh, Shielded, 39.3A Rohs Compliant: Yes |Würth Elektronik 7443310068
Ind Power Shielded Wirewound 680nH 20% 100KHz Iron 23A T/R
Wurth Elektronik744373770068
Wurth Elektronik 680 nH 1335, Idc 17.5A, Rdc 2.2m¦¸, 12.6 x 12.6 x 3.3mm
Inductor Power Shielded Wirewound 0.67uH 20% 100KHz Iron 35A 0.0014Ohm DCR T/R
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R

Descriptions

Descriptions of Wurth Elektronik 7443340068 provided by its distributors.

WE-HCC SMT High Current Inductor (Ferrite)
FIXED IND 680NH 19A 3.1 MOHM SMD / 680 nH Shielded Drum Core, Wirewound Inductor 19 A 3.1mOhm Max Nonstandard
Power Inductor, 680Nh, 19A, 20%; Inductance:680Nh; Rms Current (Irms):19A; Inductor Construction:Shielded; Saturation Current (Isat):23.5A; Product Range:We-Hcc Series; Inductor Case/Package:-; Dc Resistance Max:1720Μohm Rohs Compliant: Yes |Würth Elektronik 7443340068

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)