Bourns SRP6540-R68M

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-R68M.

Master Electronics

Datasheet5 pages8 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-8.71%

CAD Models

Download Bourns SRP6540-R68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Bead, SMD, 100kHz-75MHz 24A 18A 10Ω@100kHz 680nH 4.5mΩ ±20% 7.3mm × 6.6mm × 5mm
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Iron 15.5A 5.5mOhm DCR T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 5239

Descriptions

Descriptions of Bourns SRP6540-R68M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
100KHz 17A 16.5A 680nH 5mΩ ±20% 6540 standard mounting,SMD mount 7.2mm*6.5mm*4mm
FIXED IND 680NH 16.5A 5 MOHM SMD
16.5A 680nH ±20% 17A SMD,7.2x6.5mm Power Inductors ROHS
Inductor, SMD, 680nH, 16.5A, 5mOhm
SRP6540 Nonstandard 0.283Lx0.256W 7.20mmx6.50mm 680nH
PWR IND SMD, 680NH, 16.5A, SHIELDED;
INDUCTOR, 0.68UH, 20%, 16.5A, POWER; Inductance: 680nH; RMS Current (Irms): 16.5A; Inductor Construction: Shielded; Saturation Current (Isat): 17A; Product Range: SRP6540 Series; Power Inductor Case: 7.2mm x 6.5mm x 4mm; DC Resistance Max: 0.005ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540R68M