What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7443330068

Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 20A 0.00265Ohm DCR T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443330068.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Wurth Elektronik 7443330068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744313068
Power Choke Shielded Wirewound 0.68uH/0.47uH 20% 100KHz 22A 0.00158Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 680nH 20% 100KHz Iron 23A T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)
Inductor Power Shielded Wirewound 0.67uH 20% 100KHz Iron 35A 0.0014Ohm DCR T/R
Wurth Elektronik7443320068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 26A 0.00185Ohm DCR T/R
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R

Descriptions

Descriptions of Wurth Elektronik 7443330068 provided by its distributors.

Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 20A 0.00265Ohm DCR T/R
WE-HCC SMT High Current Inductor (Ferrite)
FIXED IND 680NH 20A 2.65MOHM SMD / 680 nH Shielded Drum Core, Wirewound Inductor 20 A 2.65mOhm Max Nonstandard
INDUCTOR, 0.68UH, 20A, 20%; Inductance: 680nH; RMS Current (Irms): 20A; Inductor Construction: Shielded; Saturation Current (Isat): 38A; Product Range: WE-HCC Series; Power Inductor Case: 10.9mm x 10mm x 9.3mm; DC Resistance Max: 0.00135ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resonant Frequency: 140MHz; Self Resonant Frequency Min: 140MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)