Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP7028A-R68M

Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028A-R68M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.05%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ferrite Bead, SMD, 100kHz-75MHz 24A 18A 10Ω@100kHz 680nH 4.5mΩ ±20% 7.3mm × 6.6mm × 5mm
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Iron 15.5A 5.5mOhm DCR T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
Ind High Current Shielded Wirewound 680nH 20% 200KHz 15.5A T/R

Descriptions

Descriptions of Bourns SRP7028A-R68M provided by its distributors.

Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Avnet Japan
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor, 0.68Uh, 20%, 15.5A, Shielded; |Bourns, Inc. SRP7028A-R68M
100kHz 67MHz 25A 15.5A 15@100kHz 680nH 5.5mΩ ±20% 7028 SMD 7.3mm × 6.6mm × 3mm
INDUCTOR, SHIELDED POWER, AEC-Q200,0.68UH 20% SMT 7028
FIXED IND 680NH 15.5A 5.5MOHM SM
Inductor, SMD, 680nH, 15.5A, 67MHz, 5.5mOhm
15.5A 680nH ±20% 25A SMD,6.6x7.3mm Power Inductors ROHS
SMD PWR IND, 680NH, 15.5A, SHIELDED;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.