Vishay GBPC3502-E4/51

GBPC Series 200V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC3502-E4/51.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet4 pages20 years ago

_legacy Avnet

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.94%

Alternate Parts

Price @ 1000
$ 3.03
$ 3.314
$ 3.314
Stock
50,608
70,354
70,354
Authorized Distributors
6
6
6
Average Rectified Current
35 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay GBPC3502-E4/51 provided by its distributors.

GBPC Series 200V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
Diode Rectifier Bridge Single 200V 35A 4-Pin Case GBPC Bulk
GBPC3502-E4/51, BRIDGE RECTIFIER, 35A 200V, 4-PIN GBPC, GBPC SERIES
BRIDGE RECT 1PHASE 200V 35A GBPC / Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon
1.1V@17.5A 35A 200V GBPC Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 200V 35A GBPC
Bridge Rectifier, 275V, 35A, GBPC
BRIDGE RECTIFIER, 35A, 200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:; Body Height Max:7.62mm; Case Temperature Tc:55°C; Current Temperature:55°C; Device Marking:GBPC3502; Diode Type:Bridge rectifier, single phase; External Depth:28.8mm; External Length / Height:7.62mm; External Width:28.8mm; Fixing Hole Diameter:5.6mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:400A; No. of Phases:1; Operating Temperature Max:150°C; Output Current Max:35A; Package / Case:GBPC; RMS Input Voltage:140V; Temperature Operating Min:-50°C; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw; Thread Size:; Voltage Rating VAC:140V; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3502-E4/51.
  • GBPC3502-E451
  • GBPC3502E4/51