Vishay GBPC2506-E4/51

GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
$ 2.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC2506-E4/51.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-9.71%

Alternate Parts

Price @ 1000
$ 2.862
$ 0.92
Stock
94,271
3,474
Authorized Distributors
6
1
Average Rectified Current
25 A
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Screw, Through Hole
Screw
Case/Package
Module
600
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2510
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Vishay GBPC2506-E4/51 provided by its distributors.

GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
DIODE, BRIDGE RECTIFIER, STANDARD, VR 600V, IF 25A, PKG GBPC, CONFIG SINGLE PHASE
IC,GBPC2506-E4/51,25A,600V,GPP ,BRIDGE RECT., A/S,BULK-P<AZ
Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon
300A 1.1V@12.5A 25A 600V GBPC Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 25A, 600V QC
600V 300A 5¦ÌA 25A GBPC 28.8mm*28.8mm*7.62mm
BRIDGE RECT 1PHASE 600V 25A GBPC
BRIDGE RECTIFIER, SINGLE PHASE, 25A, 600
Bridge Rectifier, 725V, 25A, GBPC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2506-E4/51.
  • GBPC2506-E4/51..
  • GBPC2506-E451
  • GBPC2506E4/51
  • GBPC2506E451