Diodes Inc. GBPC2506

Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC Tray
$ 0.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBPC2506.

IHS

Datasheet3 pages6 years ago
Datasheet3 pages13 years ago
Datasheet2 pages20 years ago

TME

Lite-On SCT

Factory Futures

iiiC

Alternate Parts

Price @ 1000
$ 0.92
$ 2.862
Stock
3,474
94,271
Authorized Distributors
1
6
Average Rectified Current
-
25 A
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Screw
Screw, Through Hole
Case/Package
600
Module
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-05-09
LTD Date2013-10-24

Descriptions

Descriptions of Diodes Inc. GBPC2506 provided by its distributors.

Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC Tray
Bridge Rectifier, Standard. If - 25A, Ifsm - 350A, IR - 5uA, VF - 1.1V
Tray QC Terminal Single Phase Single Bridge Rectifier 1.1V @ 12.5A 5muA @ 600V 1.1V -65C~150C TJ
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM)
MEI BRIDGE SQUARE GPP GBPC 25A 600V
HIGH CURRENT SILICON BRIDGE RECTIFIER(VOLTAGE - 50 to 800 Volts CURRENT - 25 Amperes) | BRIDGE RECT 1PHASE 600V 25A GBPC
Bridge Rectifier, 600V, 25A, RoHS
Lite-On SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated