onsemi GBPC2510

Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon
$ 3.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC2510.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

Farnell

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
-5.10%

CAD Models

Download onsemi GBPC2510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.349
$ 3.239
$ 3.239
Stock
113,806
75,577
75,577
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw
Screw
Screw
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of onsemi GBPC2510 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon
Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC Bag
BRIDGE RECTIFIER, 1PH, 25A, 1KV, QC
BRIDGE RECT 1PHASE 1KV 25A GBPC
RECT BRIDGE GPP 25A 1000V GBPC
onsemi Single phase rectifier bridge, 25APeak average forward current, 1000Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Through hole mounting
BRIDGE RECTIFIER, SINGLE PHASE, 25A, 1KV, QC; No. of Phases:Single Phase; Repetitive Peak Reverse Voltage:1kV; Average Forward Current:25A; Bridge Rectifier Case Style:Module; No. of Pins:4Pins; Forward Voltage Max:1.1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2510 .
  • GBPC2510.