Diodes Inc. B3100-13-F

B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B3100-13-F.

IHS

Datasheet5 pages4 years ago

Newark

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.34%

CAD Models

Download Diodes Inc. B3100-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.174
Stock
5,958,067
213,707
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SMC
SMD/SMT
Forward Voltage
690 mV
850 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
-
100 µA
Reverse Recovery Time
-
25 ns
Capacitance
100 pF
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B370-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 70V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC

Descriptions

Descriptions of Diodes Inc. B3100-13-F provided by its distributors.

B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV
DIODE, REC, SCHOTTKY, 100V, 3A, SMC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SMD; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 125°C; Product Range: B3100 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si
Diode, Rectifier, Schottky, 100V, 3A, Smc; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:100V; Corriente Directa If(Av):3A; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión Directa Vf Máx.:790Mv |Diodes Inc. B3100-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3100-13F