Vishay DZ23C16-E3-08

Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DZ23C16-E3-08.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+170%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.084
Stock
203,521
366,854
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Zener Voltage
16 V
16 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
Diodes Inc.AZ23C16-7-F
AZ23C16 Series 16 V 300 mW Dual Zener Diode Surface Mount - SOT-23-3
Diode Zener Dual Common Cathode 20V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay DZ23C16-E3-08 provided by its distributors.

Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 16V SOT-23-3
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode Array 100nA @ 12V 300mW 16V 40Ohm
Zener Diode Sot23 |Vishay DZ23C16-E3-08
5% 100nA 16V 40¦¸ 300mW 1 SOT-23-3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric