onsemi BZX84C16LT1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C16LT1.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages19 years ago

Mouser

DigiKey

CAD Models

Download onsemi BZX84C16LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
768,977
23,698,337
23,698,337
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
16 V
16 V
16 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
20 Ω
200 Ω
200 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode Single 16V 6% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
onsemiBZX84C16
DIODE ZENER 16.2V 350MW SOT23-3 / Zener Diode Single 16.2V 5% 40Ohm 550mW 3-Pin SOT-23 T/R
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V

Descriptions

Descriptions of onsemi BZX84C16LT1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
Zener Diode Single 16V 5% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5.556%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 16V 225MW SOT23-3;
Diodes- Zener 16V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd