Diodes Inc. DZ23C16-7-F

Diode Zener Dual Common Cathode 16.2V 5% 300mW 3-Pin SOT-23 T/R
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C16-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-1.10%

CAD Models

Download Diodes Inc. DZ23C16-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.137
Stock
366,851
203,521
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
16 V
16 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 16V 5% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
ESD Suppressors / TVS Diodes ZENER SOT23 5% VZ TOLERAN

Descriptions

Descriptions of Diodes Inc. DZ23C16-7-F provided by its distributors.

Diode Zener Dual Common Cathode 16.2V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5.56%, 0.3W, Silicon, Unidirectional
1 pair of common cathodes 300mW 16V SOT-23-3 Zener Diodes ROHS
Zener Array, 16V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DZ23C16-7-F
300mW SURFACE MOUNT POWER ZENER DIODE, 5.56%, 0.1µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated