Vishay BZX84C16-E3-08

Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C16-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+5.43%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.04
$ 0.04
Stock
366,628
3,753,022
3,753,022
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
BZX84 Series 20 V 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of Vishay BZX84C16-E3-08 provided by its distributors.

Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE, ZENER, 16V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:16V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric