onsemi BZX84C16ET1

Zener Diode Single 16V 6% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C16ET1.

IHS

Datasheet6 pages14 years ago

Mouser

Inventory History

1 year trend:
Restocked

CAD Models

Download onsemi BZX84C16ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
Stock
261,136
298,005
298,005
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
16 V
16 V
16 V
Tolerance
6 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
20 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
onsemiBZX84C16
DIODE ZENER 16.2V 350MW SOT23-3 / Zener Diode Single 16.2V 5% 40Ohm 550mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3
Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C16ET1 provided by its distributors.

Zener Diode Single 16V 6% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5.56%, 0.25W, Silicon, Unidirectional, TO-236AB
16 V 0.225 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE TO-236AB
Diodes- Zener 16V 225mW No-Cancel/No-Return
16V 40Ω SOT-23-3,TO-236 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd