
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AZ23C16-FDICT-ND | 2,360 | 1 | Cut Tape | ||||||||
| TME | AZ23C16-7-F | 0 | 3K | 16h | ||||||||
| Newark | AZ23C16-7-F | 0 | 5 | Cut Tape | ||||||||
| Avnet | AZ23C16-7-F | 0 | 3K | 19h | ||||||||
| RS (Formerly Allied Electronics) | AZ23C16-7-F | 0 | 50 | Bulk | 6h |
Download Diodes Inc. AZ23C16-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Diodes Inc. AZ23C16-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: