Vishay CRCW25121R00FKTG

Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C SMD Blister T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R00FKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-2.91%

CAD Models

Download Vishay CRCW25121R00FKTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.073
$ 0.073
Stock
95,671
1,314,316
1,314,316
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TRQF1R0U
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Conformal Coated Wide Terminal SMD Automotive T/R
Yageo GroupRC2512FK-071RL
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 910m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay CRCW25121R00FKTG provided by its distributors.

Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C SMD Blister T/R
CRCW Series 2512 1 W 1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1ohm, 500V, 1% +/-Tol, Surface Mount, 2512
2512 (6432Metric) 2512 CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 1Ohms ±100ppm/C
THICK FILM CHIP RESISTOR; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Series:CRCW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric