Vishay RCA12251R00FKEGLS

Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Conformal Coated Wide Terminal SMD Automotive T/R
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCA12251R00FKEGLS.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-9.84%

CAD Models

Download Vishay RCA12251R00FKEGLS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.43
Stock
76,720
39,702
Authorized Distributors
3
6
Resistance
1 Ω
1 Ω
Case/Package
1225
1225
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ1TRQF1R0U
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C SMD Blister T/R
Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
KOA SpeerSL1TTE1R00F
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay RCA12251R00FKEGLS provided by its distributors.

Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Conformal Coated Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225
RES SMD 1 OHM 2W 2512 WIDE
1¦¸ ¡À1% 2W ¡À100ppm/¡æ 1225 3.2mm*6.3mm*800¦Ìm
Rca1225-Ls 100 1R0 1% E67 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric