Panasonic ERJ1TRQF1R0U

Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF1R0U.

Newark

Datasheet4 pages9 years ago
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C SMD Blister T/R
Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
KOA SpeerSL1TTE1R00F
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R
Res Thick Film 2512 1.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-071RL
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ1TRQF1R0U provided by its distributors.

Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2512 1 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 1 Ω, 1 W, ±1 %, ERJ1TRQF1R0U
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 1Ohm 1W
Resistor,Thick Film,Res 1 Ohms,Pwr-Rtg 1 W,Tol 1%,SMT,2512,Cut Tape
Current Sense Resistors - SMD 2512 1.0ohm 1% Curr Sense AEC-Q200
Panasonic ERJ1TRQF1R0U - Current Sensing Chip Resistors
RESISTOR, 2512, 1W, 1%, 1R; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:2512; Series:ERJ
Resistance:1ohm; Product Range:ERJ-1TR Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 100ppm/°C; Qualification:AEC-Q200 RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 1TRQF1R0U
  • ERJ-1TRQF1R0U
  • ERJ-1TRQF1R0U.