KOA Speer RK73H3ATTE1R00F

Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE1R00F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Future Electronics

Garrett

Inventory History

3 month trend:
+101%

CAD Models

Download KOA Speer RK73H3ATTE1R00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.11
$ 0.11
Stock
24,625
1,335,013
1,335,013
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C SMD Blister T/R
CRCW Series 2512 1 W 1 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC2512FK-071RL
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity4-2176057-9
Res Thick Film 2512 1 Ohm 1% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupAC2512FK-071RL
Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73H3ATTE1R00F provided by its distributors.

Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res, 1R, 1W, Thick Film, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE1R00F
2512 (6432Metric) 2512 RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 1Ohms 卤200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H3ATTE 1R00F