Vishay RCWE2512R910FKEA

Res Thick Film 2512 910m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE2512R910FKEA.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-16.89%

CAD Models

Download Vishay RCWE2512R910FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C SMD Blister T/R
Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TRQF1R0U
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE1R00F
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay RCWE2512R910FKEA provided by its distributors.

Res Thick Film 2512 910m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Res Thick Film 2512 0.91 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.91ohm, 1.3491V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RCWE 2512 2W 0.91 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
2512 (6432Metric) FIXED RESISTOR RCWE 0.248Lx0.124W 6.30mmx3.15mm 2W 910mOhm ±100ppm/C
RESISTOR, 2512, 0R91, 1%; Resistance:0.91ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE2512R910FKEA.