Vishay CRCW25121R00FKEG

1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R00FKEG.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-36.35%

CAD Models

Download Vishay CRCW25121R00FKEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.146
$ 0.146
Stock
1,311,349
92,963
92,963
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC2512FK-071RL
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity4-2176057-9
Res Thick Film 2512 1 Ohm 1% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupAC2512FK-071RL
Res Thick Film 2512 1 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ1R0U
Res Thick Film 2512 1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW25121R00FKEG provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
CRCW Series 2512 1 W 1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD
Avnet Japan
THICK FILM RESISTOR CHIP, 1 OHM, 1W, 1%, FULL REEL
Resistor; thick film; SMD; 2512; 1Ohm; 1%; 1W; -55+155 deg.C
THICK FILM SURFACE MNT RESISTOR 2512 CASE 1OHM +/-1% 1W +/-100PPM/DEGC
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 1Ohm 卤100ppm/C
Resistor, THICK FILM, 1R, 1%, 1W, 2512, REEL; Product Range:AEC-Q200 CRCW Series; Resistance:1ohm; Voltage Rating:500V; Resistor Case Style:2512 6432
Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case / Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW e3 Series; Temperature Coefficient:± 100ppm/K RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25121R00FKEG.