
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-BZX84C36-E3-08CT-ND | 8,919 | 1 | Cut Tape | ||||||||
| TTI | BZX84C36-E3-08 | 12,000 | 3K | Tape & Reel | 3h | |||||||
| Newark | BZX84C36-E3-08 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | BZX84C36-E3-08 | 0 | 15K | 4h | ||||||||
| Future Electronics | BZX84C36-E3-08 | 0 | 3K | Tape & Reel |
Download Vishay BZX84C36-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX84C36-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: