Diodes Inc. MMBZ5258B-7-F

MMBZ5258B 36 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5258B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+10.01%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.102
$ 0.102
Stock
991,343
295,533
295,533
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5256B-7-F
MMBZ5256B 30 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5259B-7-F
MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 36V ±5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 36V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 36V 5% 350mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5258B-7-F provided by its distributors.

MMBZ5258B 36 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 36V 5% 70Ohm 350mW 3-Pin SOT-23 T/R
Independent Type 34.2V~37.8V 350mW 36V SOT-23 Zener Diodes ROHS
Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Voltage Nom:36V; Power Dissipation:350Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz Series; Qualification:Aec-Q101 Rohs Compliant: No |Diodes Inc. MMBZ5258B-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5258B-7-F.
  • MMBZ5258B7F