onsemi SZBZX84C39LT3G

Zener Diode Single 39V 5% 130Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C39LT3G.

Electro Sonic

Datasheet7 pages9 years ago

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+841%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-10-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 39V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5259B-7-F
MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5258B-7-F
MMBZ5258B 36 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SZBZX84C39LT3G provided by its distributors.

Zener Diode Single 39V 5% 130Ohm 300mW Automotive 3-Pin SOT-23 T/R
250 mW; Zener Diode Voltage Regulator 39 V (Automotive)
SZBZX84C39LT3G ZENER DIODE, 39V 5% 225 MW SMT 3-PIN SOT-23
Zener Diode, 39V V(Z), 5.13%, 0.25W, Silicon, Unidirectional, TO-236
Zener Diode 39V 5% 225mW Auto SOT23
Zener Diode, 39V, 0.25W, Sot-23; Zener Voltage Nom:39V; Power Dissipation:250Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szbzx84Cxxxlt3G Series Rohs Compliant: Yes |Onsemi SZBZX84C39LT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd