Diodes Inc. MMBZ5259B-7-F

MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5259B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. MMBZ5259B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5258B-7-F
MMBZ5258B 36 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5256B-7-F
MMBZ5256B 30 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 43V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 33V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 43V 5% 350mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5259B-7-F provided by its distributors.

MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 39V 5% 80Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional
±5% 100nA 39V 80Ω 350mW Freestanding SOT-23-3 SMD mount 2.9mm*2.4mm*1mm
ZENER DIODE, 39V, 0.35W, SOT-23;
200mW SURFACE MOUNT ZENER DIODE, 5%, 0.1µA
Diodes Inc SCT
Independent Type 39V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5259B7F