Vishay BZX84C27-E3-08

Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C27-E3-08.

Inventory History

3 month trend:
+3.67%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.04
$ 0.04
Stock
570,093
1,207,635
1,207,635
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
7 %
7 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 24V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R
BZX84BxxxLT1G Series 27 V 250 mW ±2% Surface Mount Zener diode - SOT-23
Diodes Inc.MMBZ5254B-7-F
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C27-E3-08 provided by its distributors.

Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diode Zener Single 27V 5% 500mW 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 27V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:27V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Zener Voltage V = 27 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 350 / Reverse Current nA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Test Current mA = 2 / Thermal Resistance W/°C = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric