Vishay BZT52C43-E3-08

Diode Zener Single 43V 7% 500mW 2-Pin SOD-123 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C43-E3-08.

IHS

Datasheet7 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
+37.62%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.05
$ 0.05
Stock
245,375
1,834,175
1,834,175
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
43 V
43 V
43 V
Tolerance
5 %
7 %
7 %
Power Dissipation
410 mW
410 mW
410 mW
Impedance
97 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 47V 6% 100Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 47V 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT52C43-E3-08 provided by its distributors.

Diode Zener Single 43V 7% 500mW 2-Pin SOD-123 T/R
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
BZT52C Series 43 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Zener Diode Sod123 |Vishay BZT52C43-E3-08
5% 100nA 43V 97¦¸ 500mW SOD-123 1.25mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric