Diodes Inc. MMSZ5258B-7-F

MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5258B-7-F.

Upverter

Datasheet6 pages7 years ago

IHS

Diodes Inc SCT

Mouser

TME

Inventory History

3 month trend:
-85.37%

CAD Models

Download Diodes Inc. MMSZ5258B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.032
$ 0.032
Stock
895,804
7,327,749
7,327,749
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
BZT52C Series 36 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm

Descriptions

Descriptions of Diodes Inc. MMSZ5258B-7-F provided by its distributors.

MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 70 Ohm Zener voltage: 36 V
Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional
Zener Diode Single 36V 5% 70Ohm 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5258B-7-F.
  • MMSZ5258B7F