Vishay BZT52C47-E3-08

Zener Diode Single 47V 6% 100Ohm 500mW 2-Pin SOD-123 T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C47-E3-08.

IHS

Datasheet7 pages3 years ago

TME

Future Electronics

HQonline

Inventory History

3 month trend:
-51.18%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.048
$ 0.048
Stock
142,968
933,740
933,740
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
47 V
47 V
47 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
410 mW
410 mW
Impedance
97 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 51V 6% 100Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
BZT52C Series 36 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Diode Zener Single 43V 7% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT52C47-E3-08 provided by its distributors.

Zener Diode Single 47V 6% 100Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode 47 V 410 mW 5% Surface Mount SOD-123
Zener Diode Sod123 |Vishay BZT52C47-E3-08
5% 100nA 47V 97¦¸ 500mW SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric