Diodes Inc. BZT52C51-7-F

BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C51-7-F.

IHS

Datasheet5 pages8 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Diodes Inc SCT

Inventory History

3 month trend:
+0.48%

CAD Models

Download Diodes Inc. BZT52C51-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.117
$ 0.117
Stock
814,826
155,604
155,604
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
51 V
51 V
51 V
Tolerance
6 %
5 %
5 %
Power Dissipation
410 mW
410 mW
410 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C43-7-F
BZT52C43 Series 410 mW 43 V Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
BZT52C Series 36 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Zener Diode Single 47V 6% 100Ohm 500mW 2-Pin SOD-123 T/R
Diode Zener Single 47V 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. BZT52C51-7-F provided by its distributors.

BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Diode Zener Single 51V 5.88% 370mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 51V V(Z), 5.88%, 0.37W, Silicon, Unidirectional
DIODE ZENER 51V 410MW SOD123 | Diodes Inc BZT52C51-7-F
Diode, Zener, 51V, 500Mw, Sod123; Tensión Zener Vz Típ.:51V; Disipación De Potencia Pd:500Mw; Estilo De La Carcasa Del Diodo:Sod-123; Zener Tolerance ±:6%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZT52C51-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated