Diodes Inc. MMSZ5257B-7-F

MMSZ5257B-7-F, Zener Diode Sod- 123 500MW 33V Registers, SOIC
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5257B-7-F.

Newark

Datasheet5 pages8 years ago

Diodes Inc SCT

Mouser

TME

iiiC

Inventory History

3 month trend:
-9.56%

CAD Models

Download Diodes Inc. MMSZ5257B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.026
$ 0.026
Stock
4,079,264
3,410,299
3,410,299
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
58 Ω
58 Ω
58 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
Diodes Inc.MMSZ5254B-7-F
Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm
Diode Zener Single 33V 500mW 2-Pin SOD-123 T/R
DIODE ZENER 33V 410MW SOD123 / Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123

Descriptions

Descriptions of Diodes Inc. MMSZ5257B-7-F provided by its distributors.

MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
MMSZ5257B-7 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 58 Ohm Zener voltage: 33 V
500 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.37W, Silicon, Unidirectional
Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin SOD-123 T/R
100nA@25V 58Ω Single 31.35V~34.65V 500mW 33V SOD-123 Zener Diodes ROHS
Zener Voltage Nom:33V; Diode Case Style:SOD-123; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MMSZ52 Series; Qualification:AEC-Q101 RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5257B-7-F.
  • MMSZ5257B7F