Diodes Inc. BZT52C43-7-F

BZT52C43 Series 410 mW 43 V Surface Mount Zener Diode - SOD-123
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C43-7-F.

IHS

Datasheet5 pages8 years ago

TME

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+9.71%

CAD Models

Download Diodes Inc. BZT52C43-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.063
$ 0.063
Stock
1,773,949
782,812
782,812
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
-
-
Zener Voltage
43 V
-
-
Tolerance
7 %
-
-
Power Dissipation
410 mW
-
-
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
BZT52C Series 36 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Zener Diode Single 47V 6% 100Ohm 500mW 2-Pin SOD-123 T/R
Diode Zener Single 47V 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. BZT52C43-7-F provided by its distributors.

BZT52C43 Series 410 mW 43 V Surface Mount Zener Diode - SOD-123
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C43-7-F
BZT52C43-7-F,ZENER DIODE SOD-1 23 500MW 43V ROHS 10K<AZ
Zener Diode, 43V V(Z), 6.98%, 0.37W, Silicon, Unidirectional
Zener Diode Single 43V 6.98% 100Ohm 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated