Vishay AZ23C27-E3-08

Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C27-E3-08.

IHS

Datasheet6 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
1
535,629
535,629
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.AZ23C27-7-F
Diode Zener Dual Common Anode 27V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.DZ23C27-7-F
Diode Zener Dual Common Cathode 27V 5% 300mW 3-Pin SOT-23 T/R
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C24-7-F
Diode Zener Dual Common Anode 24.2V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23C27-E3-08 provided by its distributors.

Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER ARRAY 27V SOT-23-3
ZENER DIODE SOT23
DIODE, ZENER, 27V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:27V; Diode Configuration:Dual Common Anode; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric