onsemi BZX84C27

BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C27.

IHS

Datasheet5 pages25 years ago
Datasheet1 page26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C27 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.057
$ 0.057
Stock
517,489
1,177,509
1,177,509
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
7 %
7 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
45 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBZX84C20
Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5254B
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C33
DIODE ZENER 33V 350MW SOT23-3 / Zener Diode Single 33V 5% 80Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C22-7-F
BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C27 provided by its distributors.

BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 27V 5% 350mW 3-Pin SOT-23 T/R
±5% 50nA 27V 80Ω 550mW Single Diode SOT-23-3,TO-236 SMD mount 2.92mm*1.3mm*930μm
±5% Single 25.1V~28.9V 350mW 27V SOT-23(TO-236) Zener Diodes ROHS
DIODE, ZENER, VZ 27V; Zener Voltage Vz Typ:27V; Power Dissipation Pd:350mW; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Package / Case:SOT-323; Power Dissipation Max:350mW; Termination Type:SMD; Test Current:2mA
Zener Diode; Zener Voltage Typ, Vz:27V; Power Dissipation, Pd:0.35W; Package/Case:SOT-323; Breakdown Voltage Max:27V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:2mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C27
  • BZX84-C27
  • BZX84/C27
  • BZX84C-27
  • BZX84C27.