Diodes Inc. AZ23C24-7-F

Diode Zener Dual Common Anode 24.2V 5% 300mW 3-Pin SOT-23 T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C24-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-3.51%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.137
$ 0.137
Stock
351,020
173,804
173,804
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
80 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C27-7-F
Diode Zener Dual Common Anode 27V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 24V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 18V 225mW 24V
BZX84-V-Series 300 mW 24 V Surface Mount Small Signal Zener Diode - SOT-23-3
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. AZ23C24-7-F provided by its distributors.

Diode Zener Dual Common Anode 24.2V 5% 300mW 3-Pin SOT-23 T/R
AZ23C24 Series 24 V 300 mW Dual Zener Diode Surface Mount - SOT-23
1 pair common anode 22.8V~25.6V 300mW 24V SOT-23 Zener Diodes ROHS
Zener Diode, 24.2V V(Z), 5.79%, 0.3W, Silicon, Unidirectional
DIODE, DUAL ZENER, 24V, 0.3W, SOT23; Zener Voltage Vz Typ:24V; Power Dissipation Max:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Package / Case:SOT-23; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated