Vishay BZX84C30-E3-08

Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C30-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-3.40%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.029
$ 0.029
Stock
612,885
4,310,881
4,310,881
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BZX84-V-Series 300 mW 24 V Surface Mount Small Signal Zener Diode - SOT-23-3
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C33
DIODE ZENER 33V 350MW SOT23-3 / Zener Diode Single 33V 5% 80Ohm 550mW 3-Pin SOT-23 T/R
DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 5MA
Diodes Inc.AZ23C27-7-F
Diode Zener Dual Common Anode 27V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 24V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX84C30-E3-08 provided by its distributors.

Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 30V, 0.3W, SOT-23-3; Zener Voltage Vz Typ: 30V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; No. of Pins: 3; Operating Temperature Max: 150°C; Packaging: Cut Tape; Operating Temperature Min: -55°C
Zener Voltage V = 30 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 250 / Reverse Current nA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Test Current mA = 2 / Thermal Resistance W/°C = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric