Diodes Inc. AZ23C27-7-F

Diode Zener Dual Common Anode 27V 5% 300mW 3-Pin SOT-23 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C27-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

TME

Mouser

DigiKey

Inventory History

3 month trend:
-37.36%

CAD Models

Download Diodes Inc. AZ23C27-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.119
Stock
529,363
1
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C24-7-F
Diode Zener Dual Common Anode 24.2V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C33-7-F
AZ23C33 Series 33 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 21V 225mW 27V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 21V 225mW 27V

Descriptions

Descriptions of Diodes Inc. AZ23C27-7-F provided by its distributors.

Diode Zener Dual Common Anode 27V 5% 300mW 3-Pin SOT-23 T/R
AZ32C27 Series 300 mW 27 V Dual Surface Mount Zener Diode - SOT-23
100nA@20V 80Ω 1 Pair Common Anode 25.1V~28.9V 300mW SOT-23-3 Zener Diodes ROHS
Zener Array, Dual, 27V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. AZ23C27-7-F
Zener Diode, 27V V(Z), 7.04%, 0.3W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated