Vishay 1N5822-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5822-E3/54.

IHS

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-39.05%

CAD Models

Download Vishay 1N5822-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.245
$ 0.245
Stock
271,569
462,604
462,604
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Forward Voltage
525 mV
390 mV
390 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
onsemiDSK10B-BT
Tape & Reel (TR) Through Hole Standard SINGLE Diode Standard 1.1V @ 1A 1A 100V 150C Max

Descriptions

Descriptions of Vishay 1N5822-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
1N5822 Series 40 V 3 A Through Hole High Frequency Schottky Rectifier - DO-201AD
Rectifiers and Schottky diodes; VISHAY; 1N5822-E3/54; 3 A; Through Hole; 2; 2 mA
Rectifier Diode Schottky 40V 3A 2-Pin DO-201AD T/R
Schottky Rectifier, 3A 40V Do-201Ad, Full Reel; Repetitive Peak Reverse Voltage:40V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-201Ad; No. Of Pins:2Pins; Forward Voltage Max:525Mv; Product Range:- Rohs Compliant: Yes |Vishay 1N5822-E3/54.
DIODE, SCHOTTKY, 3A, 40V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:525mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-201AD; No. of Pins:2; Current Ifsm:80A; External Depth:6mm; External Length / Height:62mm; External Width:6mm; Forward Voltage:950mV; Junction Temperature Tj Max:125°C; Package / Case:DO-201AD; Termination Type:Axial Leaded; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; RMS Input Voltage:28V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5822-E3/54.
  • 1N5822-E354
  • 1N5822E3/54
  • 1N5822E354
  • 1N5822E354.