onsemi MUR415RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR415RLG.

IHS

Datasheet9 pages6 years ago

Farnell

onsemi

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUR415RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.16
$ 0.27
Stock
522,847
98,076
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
Axial
Axial
Forward Voltage
710 mV
710 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 200MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, CS 4A
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemiDSK10B-BT
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR415RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, DO-201AD
MUR415 Series 150 V 4 A 2-Pin SWITCHMODE Power Rectifier - DO-201AD
Rectifier Diode Switching 150V 4A 35ns 2-Pin DO-201AD T/R
RECTIFIER, SINGLE, 4A, 150V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 890mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR415RLG.