Vishay MPG06K-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
$ 0.314
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPG06K-E3/54.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-0.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.314
$ 0.017
Stock
64,445
14,339
Authorized Distributors
5
3
Mount
Through Hole
-
Case/Package
Axial
-
Forward Voltage
1.1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
600 ns
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
onsemiDSK10B-BT
Tape & Reel (TR) Through Hole Standard SINGLE Diode Standard 1.1V @ 1A 1A 100V 150C Max
onsemiDSK10B
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V

Descriptions

Descriptions of Vishay MPG06K-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode Switching 800V 1A 600ns 2-Pin Case MPG06 T/R
MPG06K Series 800 V 1 A Axial Mini Glass Passivated Plastic Rectifier - MPG-06
STANDARD DIODE, 1A, 800V, MPG-06, FULL REEL
800V 40A 600ns 5¦ÌA 1A MPG-06 3.18mm*2.54mm*2.54mm
Rectifiers 800 Volt 1.0 Amp 40 Amp IFSM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG06K-E3\54
  • MPG06KE354