onsemi 1N5822G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5822G.

Newark

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-10.08%

CAD Models

Download onsemi 1N5822G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.086
$ 0.086
Stock
591,541
519,748
519,748
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
390 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
190 pF
190 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5822RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemi1N5821G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
onsemi1N5820RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5822
Taiwan Semiconductor 1N5822 diode Schottky 1N5822 DO 201AD single reel
Taiwan Semiconductor1N5821
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), DO-27
NexperiaPMEG6030EP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5822G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemi Schottky Diodes Diodes, 3A, 40V, Through hole mounting, DO-201ADencapsulation, 2needle
Diode Schottky 40 Volt 3A 2-Pin Case 267-05 Bag
1N5822 Series 3 A 40 V Schottky Axial Lead Rectifier - DO-201AD
Rectifier Diode Schottky Si 40V 3A 2-Pin DO-201AD Bag
Schottky Barrier Rectifier, 3.0 A, 40 V
Schottky Rectifier, 3A 40V Do-201Ad; Repetitive Peak Reverse Voltage:40V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-201Ad; No. Of Pins:2Pins; Forward Voltage Max:525Mv; Forward Surge Current:80A Rohs Compliant: Yes |Onsemi 1N5822G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5822-G
  • 1N5822G.