Vishay 1N5818-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5818-E3/54.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Verical

Future Electronics

Inventory History

3 month trend:
-14.95%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.133
$ 0.133
Stock
241,558
2,101,603
2,101,603
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
550 mV
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
onsemiDSK10B-BT
Tape & Reel (TR) Through Hole Standard SINGLE Diode Standard 1.1V @ 1A 1A 100V 150C Max
onsemiDSK10B
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V

Descriptions

Descriptions of Vishay 1N5818-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
1N5818 Series 20 V 1 A Through Hole High Frequency Schottky Rectifier - DO-204AL
Rectifier Diode Schottky 30V 1A 2-Pin DO-41 T/R
SCHOTTKY-D. 1A 30V DO41 PLASTI RoHSconf
1N5818-E3/54,1A,30V,AXIAL,SCHO TTKY RECT <AZ
Vishay , 1A, 30V, , DO-204AL, 2
SCHOTTKY RECTIFIER, 1A 30V DO-204AL; Dio; SCHOTTKY RECTIFIER, 1A 30V DO-204AL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):1A; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:25A; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5818-E3/54.
  • 1N5818-E354
  • 1N5818E3/54
  • 1N5818E354
  • 1N5818E354.